Edimax USB 2.0 2500Mbps Network Speed USB Ethernet Adapter, 85 mm
- RS Stock No.:
- 256-5288
- Mfr. Part No.:
- EU-4307 V2
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€70.13
(exc. VAT)
€86.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.13 |
*price indicative
- RS Stock No.:
- 256-5288
- Mfr. Part No.:
- EU-4307 V2
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| USB Specification | USB 2.0 | |
| Product Type | USB Ethernet Adapter | |
| Number of Ports | 1 | |
| Network Speed | 2500Mbps | |
| Cable Length | 85mm | |
| Standards/Approvals | FCC, CE | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
USB Specification USB 2.0 | ||
Product Type USB Ethernet Adapter | ||
Number of Ports 1 | ||
Network Speed 2500Mbps | ||
Cable Length 85mm | ||
Standards/Approvals FCC, CE | ||
USB Connection Type USB Type C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax USB Type-C to 2.5G gigabit Ethernet adapter is the best ideal for latest devices without an on-board Ethernet port. Instantly add network connectivity to a computer with USB-C for extremely fast and secure file transfers or streaming downloads. It is a great upgrade for online gaming and online streaming. It gives you access to a ultra-fast wired Gigabit Ethernet port internet connection, so you can connect to a network in locations where Wi-Fi is unreliable or unavailable.
USB-C compatible
Super speed data transfer
Portable, lightweight design
Three LED indicators
Simple installation
Related links
- Edimax USB 2.0 100Mbps Network Speed USB Ethernet Adapter
- D-Link USB Type C 2500Mbps Network Speed USB Ethernet Adapter, Black
- Edimax USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, White
- StarTech.com USB 2.0 100Mbps Network Speed USB Ethernet Adapter Black
- RS PRO USB 2.0 100Mbps Network Speed USB Ethernet Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Roline USB 2.0 480Mbps Network Speed USB Ethernet Adapter, 50 m
- StarTech.com USB 2.0 56kbps Network Speed USB Ethernet Adapter Black
