Aten USB 2.0 0.92Mbps Network Speed USB Network Adapter, 1.2 m, Black

Subtotal (1 unit)*

€25.96

(exc. VAT)

€31.93

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€25.96

*price indicative

RS Stock No.:
274-1973
Distrelec Article No.:
301-84-697
Mfr. Part No.:
UC232B
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

USB Network Adapter

USB Specification

USB 2.0

Number of Ports

2

Network Speed

0.92Mbps

Colour

Black

Cable Length

1.2m

Standards/Approvals

No

USB Connection Type

USB Type A

COO (Country of Origin):
CN
The Aten USB to RJ45 console adapter this high quality industrial adapter cable is designed to instantly add single RS-232 console port connectivity for networking appliances via a USB port. The adapter is powered via USB connection.

Small and lightweight

Plug and Play

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy