ICY BOX USB 3.0 1000Mbps Network Speed USB Network Adapter, 85 mm, Black
- RS Stock No.:
- 283-7507
- Distrelec Article No.:
- 302-30-200
- Mfr. Part No.:
- IB-LAN100-C3
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€23.31
(exc. VAT)
€28.67
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.31 |
*price indicative
- RS Stock No.:
- 283-7507
- Distrelec Article No.:
- 302-30-200
- Mfr. Part No.:
- IB-LAN100-C3
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| USB Specification | USB 3.0 | |
| Product Type | USB Network Adapter | |
| Number of Ports | 1 | |
| Network Speed | 1000Mbps | |
| Colour | Black | |
| Cable Length | 85mm | |
| Standards/Approvals | RoHS | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
USB Specification USB 3.0 | ||
Product Type USB Network Adapter | ||
Number of Ports 1 | ||
Network Speed 1000Mbps | ||
Colour Black | ||
Cable Length 85mm | ||
Standards/Approvals RoHS | ||
USB Connection Type USB Type C | ||
- COO (Country of Origin):
- CN
The USB 3.0 Type-C to Gigabit Ethernet LAN adapter offers fast and stable internet connection without the need for additional network cards. It adheres to USB 3.0 specification, providing true 10/100/1000 Mbps transfer rates. The adapter is compact, convenient, and easy to use, making it an essential tool for connecting user's computer or notebook to a high-speed network.
Supports USB 3.0 power saving models for energy efficiency
No drivers required for easy plug-and-play use
Supports Wake-on-LAN and Wake-on-WAN for convenience
Realtek RTL8153 chipset ensures reliable performance
Compatible with Windows, macOS, and Chrome operating systems
Related links
- StarTech.com USB 3.0 1000Mbps Network Speed USB Network Adapter, Black
- TP-Link USB 3.0 1000Mbps Network Speed USB Network Adapter
- StarTech.com USB 3.0 1000Mbps Network Speed USB Network Adapter Black
- D-Link USB 3.0 1000Mbps Network Speed USB Network Adapter
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter White
