Samsung Type-C USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 566-893
- Mfr. Part No.:
- MUF-512DA4/APC
- Manufacturer:
- Samsung
Subtotal (1 unit)*
€213.52
(exc. VAT)
€262.63
(inc. VAT)
Being discontinued
- Final 35 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €213.52 |
*price indicative
- RS Stock No.:
- 566-893
- Mfr. Part No.:
- MUF-512DA4/APC
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Memory Size | 512GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| Standards/Approvals | CE, FCC, KCC | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Memory Size 512GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
Standards/Approvals CE, FCC, KCC | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
The Samsung USB-C Flash Drive delivers sequential read speeds of up to 400 MB/s through its USB 3.2 Gen 1 interface, transferring 4GB files in just 9 seconds. It offers versatile USB-C compatibility with smartphones, tablets, and laptops, ensuring seamless use across multiple devices. Designed for reassuring reliability, it protects your data from water, extreme temperatures, x-rays, magnetic fields, and shocks, making it perfect for on-the-go use.
Ultra sleek and compact
Compatible with multiple devices
Water resistant and temperature resistant
5 years limited warranty
Magnetic and shock proof
Related links
- Samsung Type-C USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung FIT Plus USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung BAR Plus USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung BAR Plus USB Flash Drive 512GB 512 GB USB 3.2 USB Flash Drive
- Samsung USB Flash Drive Type-C 64GB 64 GB USB 3.2 USB Flash Drive
- Samsung SB Flash Drive Type-C 128GB 128 GB USB 3.2 USB Flash Drive
- Samsung USB Type-C Flash Drive 256 GB 256 GB USB 3.2 USB Flash Drive
- Samsung Bar Plus 64 GB USB 3.1 USB Flash Drive
