Integral Memory Crypto 8 GB USB 3.0 Hardware Encrypted Flash Drive
- RS Stock No.:
- 180-5873
- Mfr. Part No.:
- INFD8GCRY3.0197
- Manufacturer:
- Integral Memory
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5873
- Mfr. Part No.:
- INFD8GCRY3.0197
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | Hardware Encrypted Flash Drive | |
| Memory Size | 8GB | |
| Industrial Grade | No | |
| USB Specification | USB 3.0 | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Encryption Level | AES-256 | |
| FIPS Validated | 197 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type Hardware Encrypted Flash Drive | ||
Memory Size 8GB | ||
Industrial Grade No | ||
USB Specification USB 3.0 | ||
Self-Destruct No | ||
NAND Type SLC | ||
Encryption Level AES-256 | ||
FIPS Validated 197 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
Integral Memory USB Stick
The Integral Memory USB stick is an 8GB crypto 197 hardware-encrypted USB 3.0 flash drive. It provides a highly secure and easy-to-use solution.
Features and Benefits
• High speed performance up to 145MB/s
• Latest USB 3.0 SuperSpeed specification - Transfers all your confidential files and folders faster than ever before
• Military level security with AES 256-bit hardware encryption - More secure than a software-only solution
• Multi-lingual interface - In 26 languages and a simple user interface for "out of the box" use
• Operating temperature ranges between 0°C and 70°C
• PC and Mac compatible
Certifications
• IEC/EN 60529
• IPX8 rated
Related links
- Integral Memory Crypto 64 GB USB 3.0 Hardware Encrypted Flash Drive
- Integral Memory Crypto 32 GB USB 3.0 Hardware Encrypted Flash Drive
- Integral Memory Crypto 16 GB USB 3.0 Hardware Encrypted Flash Drive
- Integral Memory USB 3.0 Flash Drive 8 GB USB 3.0 Software Encrypted Flash Drive
- Integral Memory USB 3.0 Flash Drive 16 GB USB 3.0 Software Encrypted Flash Drive
- Integral Memory USB 3.0 Flash Drive 64 GB USB 3.0 Software Encrypted Flash Drive
- Integral Memory Crypto 4 GB USB 3.0 USB Flash Drive
- Integral Memory Crypto Envoy Dual 128 GB USB 3.0 USB Flash Drive
