Verbatim Store 'n' Go V3 128 GB USB 3.0, USB 3.1 USB Flash Drive
- RS Stock No.:
- 188-4797
- Mfr. Part No.:
- 49189
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€40.03
(exc. VAT)
€49.24
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.03 |
*price indicative
- RS Stock No.:
- 188-4797
- Mfr. Part No.:
- 49189
- Manufacturer:
- Verbatim
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 128GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.0, USB 3.1 | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 128GB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 3.0, USB 3.1 | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Featuring a USB 3.0 interface for SuperSpeed data transfer, the Store 'n' Go V3 USB Drive is up to 10 times faster than USB 2.0 making it faster for transferring and saving larger file sizes of all types. The design of the V3 USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use. Simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files. Based on USB 3.0 theoretical bus speed. Actual speeds dependent on file size and computer capabilities.
USB 3.0 SuperSpeed Interface
'Slide and Lock' mechanism protects the USB connector when not in use
Compact, stylish design
Related links
- Verbatim Store ’n’ Go 64 GB USB 3.1, USB 3.0 USB Flash Drive
- Verbatim Store ’n’ Go 32 GB USB 3.1, USB 3.0 USB Flash Drive
- Verbatim Store 'n' Go PinStripe 16 GB USB 3.0 USB Flash Drive
- Verbatim Metal Executive 32 GB USB 3.0, USB 3.1 USB Flash Drive
- Verbatim Metal Executive 16 GB USB 3.1, USB 3.0 USB Flash Drive
- Verbatim Metal Executive 64 GB USB 3.1, USB 3.0 USB Flash Drive
- Verbatim Store 'n' Go V3 Max 128 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go PinStripe 128 GB USB 3.0 USB Stick
