Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick
- RS Stock No.:
- 265-7726
- Distrelec Article No.:
- 303-76-603
- Mfr. Part No.:
- IKKP200/64GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€320.66
(exc. VAT)
€394.41
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.66 |
*price indicative
- RS Stock No.:
- 265-7726
- Distrelec Article No.:
- 303-76-603
- Mfr. Part No.:
- IKKP200/64GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 64GB | |
| Product Type | USB Stick | |
| USB Specification | USB 3.2 | |
| Industrial Grade | No | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| FIPS Validated | 140-2 Level 3 | |
| Encryption Level | AES-XTS 256 | |
| Standards/Approvals | FIPS 140-3 Level 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 64GB | ||
Product Type USB Stick | ||
USB Specification USB 3.2 | ||
Industrial Grade No | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
FIPS Validated 140-2 Level 3 | ||
Encryption Level AES-XTS 256 | ||
Standards/Approvals FIPS 140-3 Level 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
The Kingston IronKey Keypad 200 is an OS-independent hardware-encrypted USB drive with an alphanumeric keypad for easy-to-use PIN access. KP200 incorporates XTS-AES 256-bit hardware-based encryption. It also is FIPS 140-3 Level 3 (Pending) certified for military-grade security with enhancements that further elevate the bar for data protection. Its circuitry is covered by a layer of special epoxy that makes it virtually impossible to remove components without damaging them; this tough epoxy stops attacks against the semiconductor components. The drive is designed to be tamper-evident to alert owners. It also incorporates Brute Force password attack protection, and BadUSB protection with digitally signed firmware. The alphanumeric keypad is coated with a layer of polymer that protects the keys and hides key usage through analysis of fingerprints on the keys.
FIPS 140-3 Level 3 (pending) certified
OS/device independent
Multi-PIN (Admin and User) option
Global or Session Read-Only option
Related links
- Kingston IronKey Keypad 200 128 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 16 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 32 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 8 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200C 64 GB USB 3.2 USB Flash Drive
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 256 GB USB 3.2 USB Flash Drive
