Kingston DataTraveler Exodia Onyx 256 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 266-1688
- Mfr. Part No.:
- DTXON/256GB
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-1688
- Mfr. Part No.:
- DTXON/256GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | USB Flash Drive | |
| Memory Size | 256GB | |
| Industrial Grade | No | |
| USB Specification | USB 3.2 | |
| Self-Destruct | No | |
| NAND Type | 3D TLC | |
| Encryption Level | No-Encryption | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type USB Flash Drive | ||
Memory Size 256GB | ||
Industrial Grade No | ||
USB Specification USB 3.2 | ||
Self-Destruct No | ||
NAND Type 3D TLC | ||
Encryption Level No-Encryption | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
The Kingston DataTraveler Exodia Onyx is a USB 3.2 gen compliant flash drive that delivers quick transfers for simple and easy storage. Designed with a sleek matt black casing, the DT Exodia Onyx is the perfect affordable companion for stylish storage.
Sleek matte black casing
Moving cap design protects USB connector
Related links
- Kingston DataTraveler Exodia Onyx 64 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia Onyx 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia M 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia S 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Max 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler microDuo 3C 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler SE9 G3 256 GB USB 3.2 USB Flash Drive
