RS PRO to HDMI HDMI Adapter USB Type C 1 Supported Display(s) - 4k

Subtotal (1 unit)*

€60.46

(exc. VAT)

€74.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.46

*price indicative

RS Stock No.:
839-491
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Adapter

Standards/Approvals

UKCA

Video Connection Type

HDMI

USB Specification

USB Type C

Thunderbolt Connector Type

Thunderbolt

Supported Number of Displays

1

Maximum Resolution

4k

COO (Country of Origin):
CN
The RS PRO USB-C to HDMI and VGA Adapter provides versatile connectivity options for video output, allowing users to connect devices to displays with HDMI and VGA inputs seamlessly.

Supports USB-C input to HDMI and VGA output

Allows simultaneous connection with maximum resolution for HDMI at 4K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy