StarTech.com to VGA, HDMI, Mini DisplayPort, DVI Adapter USB 3.1 1 Supported Display(s) - 4 k

Subtotal (1 unit)*

€50.16

(exc. VAT)

€61.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.16

*price indicative

RS Stock No.:
186-2976
Distrelec Article No.:
302-33-090
Mfr. Part No.:
CDPVDHDMDP2G
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Adapter

Standards/Approvals

FCC, CE, RoHS

Supported Number of Displays

1

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

VGA, HDMI, Mini DisplayPort, DVI

Maximum Resolution

4 k

USB Specification

USB 3.1

COO (Country of Origin):
CN

CDPVDHDMDP2G USB C MultiPort Video Adapter


This USB-C™ multiport video adapter offers a portable solution for connecting your USB Type-C laptop to a VGA, DVI, HDMI® or Mini DisplayPort (mDP) display.

All-in-One Video Connectivity with Travel in Mind

Avoid the hassle of carrying different adapters, with a 4-in-1 USB-C monitor adapter. With VGA, DVI, HDMI and mDP output, you can connect your laptop to any display using this multiport adapter.

The adapter features a magnetic retainer that guides the breakout cable into place for quick, secure portability. With a durable aluminum enclosure, the adapter can withstand being carried in your travel bag.

Ultra HD 4K 60Hz Resolution

The HDMI and mDP outputs on this USB-C video adapter support UHD resolutions up to 4K 60Hz, while the VGA and DVI outputs support HD resolutions up to 1920 x 1200.

Stylish Connectivity for Your MacBook, MacBook Pro, or Any Laptop

The USB-C adapter has a Space Gray housing and built-in USB-C cable designed to match your Space Gray MacBook, or MacBook Pro. The adapter is compatible with USB-C DP Alt Mode devices.

The adapter is also available with 4K 30Hz HDMI resolution support, in three colors: Space Gray (CDPVDHDMDPSG), Rose Gold (CDPVDHDMDPRG) and Silver (CDPVGDVHDMDP), so you can choose an adapter that matches your laptop or your color preference.

CDPVDHDMDP2G is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Features & Benefits


• Maximize your laptop video compatibility with a 4-in-1 adapter: USB-C to VGA, DVI, HDMI or Mini DisplayPort

• Supports resource-demanding applications with UHD resolutions up to 4K 60Hz

• Space Gray adapter matches your Space Gray MacBook or MacBook Pro

• Maximum portability with a built-in magnetic cable manager

Applications


• Connect to virtually any display while traveling

• Connect your MacBook to a provided VGA, DVI, HDMI or mDP display at work or school

• Connect a secondary VGA, DVI, HDMI or mDP monitor to your Space Gray MacBook

What’s in the package?


• travel A/V adapter

FAQ


What is USB-C?

USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:

Data transfer speeds up to 10Gbps, if you use USB 3.1.

Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy