SM1206UV-395-IL Bivar SM1206UV-395-IL Series 1-LEDs UV LED 400 nm 30 °, 2-Pin Surface package
- RS Stock No.:
- 174-9644
- Mfr. Part No.:
- SM1206UV-395-IL
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9644
- Mfr. Part No.:
- SM1206UV-395-IL
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| UV Type | Ultraviolet | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 400nm | |
| Packaging | Tape & Reel | |
| Package Type | 1206 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Rectangular | |
| Number of Pins | 2 | |
| LED Material | InGaN, Silicon Carbide | |
| Mount Type | Surface | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Series | SM1206UV-395-IL | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
UV Type Ultraviolet | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 400nm | ||
Packaging Tape & Reel | ||
Package Type 1206 | ||
Viewing Angle 30 ° | ||
Lens Shape Rectangular | ||
Number of Pins 2 | ||
LED Material InGaN, Silicon Carbide | ||
Mount Type Surface | ||
Height 1.4mm | ||
Standards/Approvals RoHS Compliant | ||
Width 1.6mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
Series SM1206UV-395-IL | ||
- COO (Country of Origin):
- CN
LED, SMD, 1206, UV, 395nm, Water Clear Lens, 30 Deg Viewing Angle.
Industry Standard 1206 Package
UV emitting
Water Clear Lens
The water clear inner lens provides a narrow viewing angle and maximum radiation power output
Related links
- SM1206UV-395-IL Bivar SM1206UV-395-IL Series 1-LEDs UV LED 400 nm 30 °, 2-Pin Surface package
- SM0603UV-395 Bivar SM0603UV-395 Series 1-LEDs UV LED 400 nm 10 mW 130 °, 2-Pin Surface package
- UV5TZ-400-30 Bivar UV5TZ Series 1-LEDs UV LED 400 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-400-30 Bivar UV3TZ Series 1-LEDs UV LED 400 nm 40 mW 30 °, 2-Pin Through Hole package
- UV5TZ-400-15 Bivar UV5TZ Series 1-LEDs UV LED 400 nm 40 mW 15 °, 2-Pin Through Hole package
- KTS-2012UV395 Kingbright KTS Series 1-LEDs UV LED 400 nm 16 mW 150 °, 2-Pin Surface package
- UV5TZ-395-30 Bivar UV5TZ Series 1-LEDs UV LED 395 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-395-30 Bivar UV3TZ Series 1-LEDs UV LED 395 nm 40 mW 30 °, 2-Pin Through Hole package
