KTS-2012UV365 Kingbright KTS Series 1-LEDs UV LED 370 nm 13 mW 150 °, 2-Pin Surface package
- RS Stock No.:
- 176-3323
- Mfr. Part No.:
- KTS-2012UV365
- Manufacturer:
- Kingbright
Subtotal (1 pack of 2 units)*
€6.92
(exc. VAT)
€8.52
(inc. VAT)
In Stock
- Plus 178 unit(s) shipping from 23 November 2026
- Plus 570 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.46 | €6.92 |
*price indicative
- RS Stock No.:
- 176-3323
- Mfr. Part No.:
- KTS-2012UV365
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 370nm | |
| Packaging | Tape & Reel | |
| Radiant Flux | 13mW | |
| Package Type | Surface Mount | |
| Viewing Angle | 150 ° | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Ceramic | |
| Mount Type | Surface | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Series | KTS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 370nm | ||
Packaging Tape & Reel | ||
Radiant Flux 13mW | ||
Package Type Surface Mount | ||
Viewing Angle 150 ° | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Ceramic | ||
Mount Type Surface | ||
Height 750μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Series KTS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
2.0 mm x 1.25 mm SMD LED, 0.75 mm thickness
Low power consumption
Wide viewing angle
Package: 2000 pcs / reel
Moisture sensitivity level: 1
APPLICATIONS
Photocatalytic Purification
Blood and Counterfeit money detection
UV curing in nail salon, dental, and poster printing applications
UV Sensor Light
Related links
- KTS-2012UV365 Kingbright KTS Series 1-LEDs UV LED 370 nm 13 mW 150 °, 2-Pin Surface package
- KTS-2012UV395 Kingbright KTS Series 1-LEDs UV LED 400 nm 16 mW 150 °, 2-Pin Surface package
- KTS-2012UV385 Kingbright KTS Series 1-LEDs UV LED 390 nm 16 mW 150 °, 2-Pin Surface package
- VLMU1610-365-135 Vishay VLMU1610 Series 1-LEDs UV LED 370 nm 50 mW 135 °, 2-Pin Surface package
- LZ4-04UVH0-0000 ams OSRAM LZ4-04UVH0 Series 1-LEDs UV LED 370 nm 4250 mW 110 °, 9-Pin Surface package
- EOLD-365-525 OSA Opto EOLD-365-525 Series 1-LEDs UV LED 370 nm 6 mW 15 °, 2-Pin Through Hole package
- ILH-XT01-S365-SC211-WIR200. Intelligent LED Solutions T7070 1 Powerstar Series 1-LEDs UV LED 370 nm 1200 mW 65 °, 4-Pin
- ILR-4E01-Z365-LEDIL-SC201. Intelligent LED Solutions Stanley UVA LEDiL Series 1-LEDs UV LED 370 nm 710 mW 130 °, 2-Pin
