15335340AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface package
- RS Stock No.:
- 176-5022
- Mfr. Part No.:
- 15335340AA350
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€4,446.00
(exc. VAT)
€5,468.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | €8.892 | €4,446.00 |
| 1000 - 1000 | €8.447 | €4,223.50 |
| 1500 + | €8.021 | €4,010.50 |
*price indicative
- RS Stock No.:
- 176-5022
- Mfr. Part No.:
- 15335340AA350
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Peak Wavelength | 405nm | |
| Radiant Flux | 1100mW | |
| Packaging | Tape & Reel | |
| Package Type | 3535 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| LED Material | AlInGaN | |
| Mount Type | Surface | |
| Diameter | 2.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 3.4mm | |
| Length | 3.4mm | |
| Height | 2.1mm | |
| Automotive Standard | No | |
| Series | WL-SUMW | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type UV C | ||
Peak Wavelength 405nm | ||
Radiant Flux 1100mW | ||
Packaging Tape & Reel | ||
Package Type 3535 | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
LED Material AlInGaN | ||
Mount Type Surface | ||
Diameter 2.6mm | ||
Standards/Approvals RoHS, REACH | ||
Width 3.4mm | ||
Length 3.4mm | ||
Height 2.1mm | ||
Automotive Standard No | ||
Series WL-SUMW | ||
- COO (Country of Origin):
- TW
Characteristics
High power output UV LEDs
Low thermal resistancy
Standard soldering pad footprint
Peak wavelengths: 385, 395, 405 nm
Applications
UV Curing
Printing
Counterfeit detection
UV torch
Related links
- 15335340AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface package
- 15335339AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface package
- NDU1104ESE-405-TR Stanley Electric NDU Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface package
- 15335337AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 365 nm 700 mW 130 °, 2-Pin Surface package
- 15335338AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 385 nm 850 mW 130° (Typ.), 2-Pin Surface package
- NDU1104ESE-395-TR Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface package
- NDU1104ESE-385-TR Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface package
- 15335327BA250 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 3 mW 120 °, 2-Pin Surface package
