ILO-XO09-S300-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 320 nm 540 mW 90 °, 2-Pin Surface package
- RS Stock No.:
- 201-7438
- Mfr. Part No.:
- ILO-XO09-S300-SC201.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€461.75
(exc. VAT)
€567.95
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €461.75 |
*price indicative
- RS Stock No.:
- 201-7438
- Mfr. Part No.:
- ILO-XO09-S300-SC201.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | UV LED Array | |
| UV Type | UV B | |
| Number of LEDs | 9 | |
| Peak Wavelength | 320nm | |
| Radiant Flux | 540mW | |
| Viewing Angle | 90 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Width | 24mm | |
| Standards/Approvals | No | |
| Length | 24mm | |
| Height | 3.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type UV LED Array | ||
UV Type UV B | ||
Number of LEDs 9 | ||
Peak Wavelength 320nm | ||
Radiant Flux 540mW | ||
Viewing Angle 90 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Width 24mm | ||
Standards/Approvals No | ||
Length 24mm | ||
Height 3.55mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions LEDiL selector is a compact, high quality and reliable 1-chip UV LED with primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.
LEDiL Selectors can be linked together to produce longer chains
Available with push-in connectors for easy installation
Related links
- ILO-XN09-S300-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 320 nm 540 mW 60 °, 2-Pin Surface package
- ILO-XP09-S300-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 320 nm 540 mW 130 °, 2-Pin Surface package
- ILO-XO04-S300-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 320 nm 240 mW 90 °, 2-Pin Surface package
- ILO-XO09-S260-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 270 nm 225 mW 90 °, 2-Pin Surface package
- ILO-XO09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 360 mW 90 °, 2-Pin Surface package
- ILO-XN04-S300-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 320 nm 240 mW 60 °, 2-Pin Surface package
- ILO-XP04-S300-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 320 nm 240 mW 130 °, 2-Pin Surface package
- ILO-LO09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 9 mW 90 °, 2-Pin Surface package
