ILR-LO01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 Low Power 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 1 mW
- RS Stock No.:
- 201-7455
- Mfr. Part No.:
- ILR-LO01-S270-LEDIL-SC201.
- Manufacturer:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-7455
- Mfr. Part No.:
- ILR-LO01-S270-LEDIL-SC201.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| UV Type | UV C | |
| Peak Wavelength | 290nm | |
| Radiant Flux | 1mW | |
| Viewing Angle | 90 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Height | 4.15mm | |
| Length | 40mm | |
| Series | N3535 Low Power 1 LEDiL Selector | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
UV Type UV C | ||
Peak Wavelength 290nm | ||
Radiant Flux 1mW | ||
Viewing Angle 90 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Width 35mm | ||
Standards/Approvals No | ||
Height 4.15mm | ||
Length 40mm | ||
Series N3535 Low Power 1 LEDiL Selector | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions SCOB has 4 compact, high quality and reliable 1-chip UV LEDs with primary 130 degree radiance angle lens, featuring high radiometric power density and design flexibility.
SCOBs can be linked together to produce longer chains
Mounting holes using M3 screws allows easy installation
Related links
- ILR-LN01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 Low Power 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 1 mW
- ILR-LP01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 Low Power 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 1 mW
- ILR-XN01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 40 mW 60 °,
- ILR-XP01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 40 mW 130 °,
- ILR-XP01-S300-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 320 nm 60 mW 130 °,
- ILR-XN01-S300-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 320 nm 60 mW 60 °,
- ILR-XO01-S300-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 320 nm 60 mW 90 °,
- ILR-XO01-S260-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 270 nm 25 mW 90 °,
