ILR-XP01-S260-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 270 nm 25 mW 130 °,

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€48.40

(exc. VAT)

€59.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€48.40-
2 - 4€46.274%
5 +€44.168%

*price indicative

RS Stock No.:
201-7475
Mfr. Part No.:
ILR-XP01-S260-LEDIL-SC201.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

UV LED

Number of LEDs

1

UV Type

UV C

Peak Wavelength

270nm

Radiant Flux

25mW

Viewing Angle

130 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Standards/Approvals

No

Height

3.65mm

Width

35mm

Length

40mm

Automotive Standard

No

Series

N3535 1 LEDiL Selector

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions low power SCOB has 9 compact, high quality and reliable 1-chip UV LEDs with primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.

SCOBs can be linked together to produce longer chains

Mounting holes using M3 screws allows easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy