CUN66B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 367 nm 1 W

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€2,680.00

(exc. VAT)

€3,295.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500€5.36€2,680.00
1000 +€5.092€2,546.00

*price indicative

RS Stock No.:
247-1996
Mfr. Part No.:
CUN66B1B
Manufacturer:
Seoul Viosys
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Viosys

Number of LEDs

1

UV Type

UV LED

Product Type

UV LED

Peak Wavelength

367nm

Packaging

Emitter Tape & Reel

Radiant Flux

1W

Package Type

3535

Lens Shape

Narrow

Standards/Approvals

No

Automotive Standard

No

Series

UV nZ5 (CUNx6B1B)

The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.

Narrow viewing angle

Lead free product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy