ILS-XN05-S400-0058-SC211-W2. Intelligent LED Solutions N3535 UV PowerLinear Series 5-LEDs UV LED Array 410 nm 2000 mW 55
- RS Stock No.:
- 885-0771
- Distrelec Article No.:
- 302-04-922
- Mfr. Part No.:
- ILS-XN05-S400-0058-SC211-W2.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€73.80
(exc. VAT)
€90.77
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €73.80 | - |
| 2 - 4 | €71.42 | 3% |
| 5 + | €69.31 | 6% |
*price indicative
- RS Stock No.:
- 885-0771
- Distrelec Article No.:
- 302-04-922
- Mfr. Part No.:
- ILS-XN05-S400-0058-SC211-W2.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 5 | |
| Product Type | UV LED Array | |
| UV Type | UV C | |
| Peak Wavelength | 410nm | |
| Radiant Flux | 2000mW | |
| Viewing Angle | 55 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Screw | |
| Height | 2mm | |
| Length | 58mm | |
| Standards/Approvals | IEC62471 Risk Group 3 | |
| Width | 20mm | |
| Series | N3535 UV PowerLinear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 5 | ||
Product Type UV LED Array | ||
UV Type UV C | ||
Peak Wavelength 410nm | ||
Radiant Flux 2000mW | ||
Viewing Angle 55 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Screw | ||
Height 2mm | ||
Length 58mm | ||
Standards/Approvals IEC62471 Risk Group 3 | ||
Width 20mm | ||
Series N3535 UV PowerLinear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Intelligent LED Solutions 3535 PowerLinear UV LED Strips
This family of UV PowerLinear strips from Intelligent LED Solutions (ILS), houses 3535 UV LEDs from TSLC. These compact UV LEDs offer a high quality light output and are very reliable. They are compact with a 55° or 125° lens.
PowerLinear series LED arrays consist of a vertical chip structure on an aluminium substrate. They offer high thermal conductivity from a compact and powerful light source.
Suitable applications for the 3535 PowerLinear strips include; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical/DNA sequencing and inspection equipment.
Features of the 3535 PowerLinear UV strips:
5 or 6 3535 UV LEDs
Dimensions: 20 x 20 x 2 mm
Comes with 200 mm connecting wires
Can be linked together for longer chains
Current: up to 800 mA
TSLC UV LED Arrays
Related links
- ILH-XN01-S400-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 410 nm 400 mW 55 °, 4-Pin
- ILH-XC01-S400-SC211-WIR200. Intelligent LED Solutions C3535U UV Series 1-LEDs UV LED 410 nm 440 mW 125 ° Screw package
- ILS-XN12-S260-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 270 nm 300
- ILS-XP12-S260-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 270 nm 300
- ILS-XO12-S300-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 320 nm 720
- ILS-XN12-S300-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 320 nm 720
- ILS-XO12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- ILS-XP12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
