N3535U-UNL1-A1G11H-380 TSLC N3535U-UNx1 Series 1-LEDs UV LED 390 nm 420 mW 125 °, 2-Pin Surface package
- RS Stock No.:
- 903-3753
- Mfr. Part No.:
- N3535U-UNL1-A1G11H-380
- Manufacturer:
- TSLC
Subtotal (1 unit)*
€15.46
(exc. VAT)
€19.02
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.46 |
*price indicative
- RS Stock No.:
- 903-3753
- Mfr. Part No.:
- N3535U-UNL1-A1G11H-380
- Manufacturer:
- TSLC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TSLC | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 390nm | |
| Packaging | Tape & Reel | |
| Radiant Flux | 420mW | |
| Package Type | 3535 | |
| Viewing Angle | 125 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Diameter | 2.6mm | |
| Width | 3.45mm | |
| Length | 3.45mm | |
| Height | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | N3535U-UNx1 | |
| Select all | ||
|---|---|---|
Brand TSLC | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 390nm | ||
Packaging Tape & Reel | ||
Radiant Flux 420mW | ||
Package Type 3535 | ||
Viewing Angle 125 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Diameter 2.6mm | ||
Width 3.45mm | ||
Length 3.45mm | ||
Height 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series N3535U-UNx1 | ||
- COO (Country of Origin):
- TW
TSLC 3535 UV LEDs
The 3535 family from TSLC are a family of high power UV LEDs. They all share the same 3535 footprint with two options of domed lens; the UNL1 with a lower profile and a 125° beam angle or the UNF1 with a higher dome and a narrower 55° beam angle.
The 3535 UV LEDs offer high reliability and high performance. Available in a variety of different UV wavelengths (listed below) makes them ideal for applications such as UV curing and general purpose UV applications.
Features of the 3535 UV LEDs:
3535 footprint - 3.5 x 3.5 mm
SMD package
Domed lens
High power
High reliability
55° or 125° beam angle
TSLC UV colour categories:
U40 – 380 to 390 nm
U50 – 390 to 400 nm
U60 – 400 to 410 nm
U70 – 410 to 420 nm
Ultraviolet (UV) LEDs, TSLC
Related links
- N3535U-UNL1-A1G11H-410 TSLC N3535U-UNx1 Series 1-LEDs UV LED 420 nm 560 mW 125 °, 2-Pin Surface package
- C3535U- UNL1-A1G11H-380 TSLC C3535U-UNL1 Series 1-LEDs UV LED 420 nm 560 mW 125 °, 2-Pin Surface package
- C3535U-UNL1-A1G11H-410 TSLC C3535U-UNL1 Series 1-LEDs UV LED 420 nm 560 mW 125 °, 2-Pin Surface package
- ILH-XC01-S380-SC211-WIR200. Intelligent LED Solutions C3535U UV Series 1-LEDs UV LED 390 nm 360 mW 125 ° Screw package
- ILH-XC01-S390-SC211-WIR200 Intelligent LED Solutions C3535 1 Powerstar Series 1-LEDs UV LED 390 nm 400 mW 125 °, 4-Pin
- UV5TZ-390-30 Bivar UV5TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-390-15 Bivar UV3TZ Series 1-LEDs UV LED 390 nm 20 mW 15 °, 2-Pin Through Hole package
- UV3TZ-390-30 Bivar UV3TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package
