Login / Register to access your benefits
Recently searched

    Hutchinson Drive Belt, belt section J, 608mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €27.29

    (exc. VAT)

    €33.57

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€27.29
    5 - 9€26.20
    10 - 24€25.64
    25 +€25.10

    *price indicative

    RS Stock No.:
    136-5357
    Mfr. Part No.:
    6PJ608
    Manufacturer:
    Hutchinson
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson

    Belt Section

    J

    Series

    FleXonic

    Material

    Polyamide

    Minimum Pulley Diameter

    9mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +120°C

    Length

    608mm

    Related links