Bulk discount available
Subtotal (1 unit)*
€11.43
(exc. VAT)
€14.06
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €11.43 |
5 - 9 | €11.22 |
10 - 24 | €10.99 |
25 + | €10.75 |
*price indicative
- RS Stock No.:
- 136-8370
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Belt Section | SPA | |
Outer Length | 1718mm | |
Datum Length | 1700mm | |
Inside Length | 1655mm | |
Top Width | 12.7mm | |
Height | 10mm | |
Minimum Pulley Diameter | 90mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Length | 1700mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Belt Section SPA | ||
Outer Length 1718mm | ||
Datum Length 1700mm | ||
Inside Length 1655mm | ||
Top Width 12.7mm | ||
Height 10mm | ||
Minimum Pulley Diameter 90mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Length 1700mm | ||