Bulk discount available
Subtotal (1 unit)*
€17.24
(exc. VAT)
€21.21
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €17.24 |
5 - 9 | €16.90 |
10 - 24 | €16.55 |
25 + | €16.20 |
*price indicative
- RS Stock No.:
- 136-8382
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Belt Section | SPB | |
Outer Length | 1822mm | |
Datum Length | 1800mm | |
Inside Length | 1740mm | |
Top Width | 16.3mm | |
Height | 13mm | |
Minimum Pulley Diameter | 140mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Length | 1800mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Belt Section SPB | ||
Outer Length 1822mm | ||
Datum Length 1800mm | ||
Inside Length 1740mm | ||
Top Width 16.3mm | ||
Height 13mm | ||
Minimum Pulley Diameter 140mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Length 1800mm | ||