Login / Register to access your benefits
Recently searched

    SKF Wedge Belt, belt section SPB, 1800mm Length

    Subtotal (1 unit)*

    €25.46

    (exc. VAT)

    €31.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 08 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€25.46

    *price indicative

    RS Stock No.:
    268-8932
    Mfr. Part No.:
    PHG SPB1800XP2
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Belt Section

    SPB

    Outer Length

    1822mm

    Datum Length

    1800mm

    Inside Length

    1740mm

    Top Width

    16.3mm

    Height

    13mm

    Belt Type

    Open Ended Belt

    Length

    1800mm

    Related links