OPTIBELT Drive Belt, belt section XPZ, 1312mm Length
- RS Stock No.:
- 195-3859
- Mfr. Part No.:
- XPZ 1312 XEP
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)**
€12.89
(exc. VAT)
€15.85
(inc. VAT)
Temporarily out of stock - back order for despatch 15-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €12.89 |
5 - 9 | €12.36 |
10 - 24 | €12.11 |
25 + | €11.83 |
**price indicative
- RS Stock No.:
- 195-3859
- Mfr. Part No.:
- XPZ 1312 XEP
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | XPZ | |
Outer Length | 1325mm | |
Datum Length | 1312mm | |
Inside Length | 1236mm | |
Series | XE-Power | |
Top Width | 9.7mm | |
Height | 8mm | |
Material | Rubber | |
Belt Type | Raw Edge Belt | |
Minimum Pulley Diameter | 56mm | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Length | 1312mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section XPZ | ||
Outer Length 1325mm | ||
Datum Length 1312mm | ||
Inside Length 1236mm | ||
Series XE-Power | ||
Top Width 9.7mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 56mm | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Length 1312mm | ||