Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section Z/10, 947mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €9.42

    (exc. VAT)

    €11.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€9.42
    5 - 9€9.04
    10 - 24€8.82
    25 +€8.69

    *price indicative

    RS Stock No.:
    204-3010
    Mfr. Part No.:
    10 X 925
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    Z/10

    Outer Length

    963mm

    Datum Length

    947mm

    Inside Length

    925mm

    Series

    VB S=C Plus

    Top Width

    10mm

    Height

    6mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Belt Reference

    Z37

    Minimum Pulley Diameter

    50mm

    Length

    947mm

    Related links