Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section Z/10, 1673mm Length

    Subtotal (1 unit)*

    €13.95

    (exc. VAT)

    €17.16

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 26 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€13.95

    *price indicative

    RS Stock No.:
    282-5614
    Mfr. Part No.:
    10 X 1651
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    Z/10

    Inside Length

    1651mm

    Series

    VB S=C Plus

    Top Width

    10mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Belt Reference

    Z65

    Minimum Pulley Diameter

    50mm

    Length

    1673mm

    Related links