OPTIBELT Drive Belt, belt section A/13, 1150mm Length
- RS Stock No.:
- 204-3043
- Mfr. Part No.:
- 13 X 1120
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €12.25 |
5 - 9 | €11.74 |
10 - 24 | €11.51 |
25 + | €11.28 |
*price indicative
- RS Stock No.:
- 204-3043
- Mfr. Part No.:
- 13 X 1120
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | A/13 | |
Outer Length | 1170mm | |
Datum Length | 1150mm | |
Inside Length | 1120mm | |
Series | VB S=C Plus | |
Top Width | 13mm | |
Height | 8mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Belt Reference | A44 | |
Minimum Pulley Diameter | 75mm | |
Length | 1150mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section A/13 | ||
Outer Length 1170mm | ||
Datum Length 1150mm | ||
Inside Length 1120mm | ||
Series VB S=C Plus | ||
Top Width 13mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference A44 | ||
Minimum Pulley Diameter 75mm | ||
Length 1150mm | ||