Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section 30 mm

    Bulk discount available

    Subtotal (1 unit)*

    €73.44

    (exc. VAT)

    €90.33

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€73.44
    5 - 9€70.50
    10 - 24€69.04
    25 +€67.56

    *price indicative

    RS Stock No.:
    204-3162
    Mfr. Part No.:
    30X10 X 1120
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    30 mm

    Outer Length

    1183mm

    Datum Length

    1165mm

    Inside Length

    1120mm

    Series

    Vario Power

    Top Width

    30mm

    Height

    10mm

    Material

    Polychloroprene

    Belt Type

    Raw Edge Belt

    Related links