Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section B/17, 1790mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €24.72

    (exc. VAT)

    €30.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€24.72
    5 - 9€23.73
    10 - 24€23.24
    25 +€22.74

    **price indicative

    RS Stock No.:
    204-3104
    Mfr. Part No.:
    17 x 1750
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    B/17

    Outer Length

    1819mm

    Datum Length

    1790mm

    Inside Length

    1750mm

    Series

    VB S=C Plus

    Top Width

    17mm

    Height

    11mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    125mm

    Length

    1790mm

    Related links