Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section B/17, 2740mm Length

    Subtotal (1 unit)*

    €36.60

    (exc. VAT)

    €45.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 26 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€36.60

    *price indicative

    RS Stock No.:
    282-5770
    Mfr. Part No.:
    17 X 2700
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    B/17

    Inside Length

    2700mm

    Series

    VB S=C Plus

    Top Width

    17mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Belt Reference

    B106

    Minimum Pulley Diameter

    112mm

    Length

    2740mm

    Related links