Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section 32 mm

    Bulk discount available

    Subtotal (1 unit)**

    €70.87

    (exc. VAT)

    €87.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€70.87
    5 - 9€68.03
    10 - 24€66.62
    25 +€65.21

    **price indicative

    RS Stock No.:
    204-3165
    Mfr. Part No.:
    32x10 x 950
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    32 mm

    Outer Length

    1013mm

    Datum Length

    995mm

    Inside Length

    950mm

    Series

    Vario Power

    Top Width

    32mm

    Height

    10mm

    Material

    Polychloroprene

    Belt Type

    Raw Edge Belt

    Related links