OPTIBELT Drive Belt, belt section B/17, 990mm Length
- RS Stock No.:
- 282-5847
- Mfr. Part No.:
- 17 X 950
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€13.95
(exc. VAT)
€17.16
(inc. VAT)
Temporarily out of stock
- Shipping from 27 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €13.95 |
*price indicative
- RS Stock No.:
- 282-5847
- Mfr. Part No.:
- 17 X 950
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | B/17 | |
Inside Length | 950mm | |
Series | VB S=C Plus | |
Top Width | 17mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Belt Reference | B37 1/2 | |
Minimum Pulley Diameter | 112mm | |
Length | 990mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section B/17 | ||
Inside Length 950mm | ||
Series VB S=C Plus | ||
Top Width 17mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference B37 1/2 | ||
Minimum Pulley Diameter 112mm | ||
Length 990mm | ||