Gates Drive Belt, belt section XPA, 4000mm Length
- RS Stock No.:
- 211-7281
- Mfr. Part No.:
- XPA4000 QUAD-POWER 4
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€115.07
(exc. VAT)
€141.54
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €115.07 |
5 - 9 | €112.76 |
10 + | €110.46 |
*price indicative
- RS Stock No.:
- 211-7281
- Mfr. Part No.:
- XPA4000 QUAD-POWER 4
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | XPA | |
Outer Length | 4018mm | |
Datum Length | 4000mm | |
Inside Length | 3955mm | |
Series | Quad Power 4 | |
Top Width | 12.7mm | |
Height | 10mm | |
Length | 4000mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section XPA | ||
Outer Length 4018mm | ||
Datum Length 4000mm | ||
Inside Length 3955mm | ||
Series Quad Power 4 | ||
Top Width 12.7mm | ||
Height 10mm | ||
Length 4000mm | ||