Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section XPA, 1850mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €50.52

    (exc. VAT)

    €62.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 5 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€50.52
    5 - 9€49.50
    10 - 24€48.49
    25 +€47.47

    *price indicative

    RS Stock No.:
    211-7241
    Mfr. Part No.:
    XPA1850 QUAD-POWER 4
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    XPA

    Outer Length

    1868mm

    Datum Length

    1850mm

    Inside Length

    1805mm

    Series

    Quad Power 4

    Top Width

    12.7mm

    Height

    10mm

    Length

    1850mm

    Related links