Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section SPA, 1500mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €21.68

    (exc. VAT)

    €26.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€21.68
    5 - 9€21.24
    10 - 24€20.81
    25 +€20.38

    **price indicative

    RS Stock No.:
    211-7723
    Mfr. Part No.:
    SPA1532 SUPERHC
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Gates

    Belt Section

    SPA

    Outer Length

    1550mm

    Datum Length

    1532mm

    Inside Length

    1487mm

    Series

    Super HC

    Top Width

    12.7mm

    Height

    10mm

    Length

    1500mm

    Related links