Gates Drive Belt, belt section XPA, 950mm Length
- RS Stock No.:
- 211-7819
- Mfr. Part No.:
- XPA950 QUAD-POWER 4
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€26.91
(exc. VAT)
€33.10
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €26.91 |
5 - 9 | €26.34 |
10 - 24 | €25.79 |
25 + | €25.28 |
*price indicative
- RS Stock No.:
- 211-7819
- Mfr. Part No.:
- XPA950 QUAD-POWER 4
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | XPA | |
Outer Length | 968mm | |
Datum Length | 950mm | |
Inside Length | 905mm | |
Series | Quad Power 4 | |
Top Width | 12.7mm | |
Height | 10mm | |
Length | 950mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section XPA | ||
Outer Length 968mm | ||
Datum Length 950mm | ||
Inside Length 905mm | ||
Series Quad Power 4 | ||
Top Width 12.7mm | ||
Height 10mm | ||
Length 950mm | ||