Gates Drive Belt, belt section D, 11500mm Length
- RS Stock No.:
- 211-8107
- Mfr. Part No.:
- D450 HI-POWER
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€744.25
(exc. VAT)
€915.43
(inc. VAT)
Temporarily out of stock
- Shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €744.25 |
5 + | €729.36 |
*price indicative
- RS Stock No.:
- 211-8107
- Mfr. Part No.:
- D450 HI-POWER
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | D | |
Outer Length | 11561mm | |
Datum Length | 11510mm | |
Inside Length | 11435mm | |
Series | Hi-Power | |
Top Width | 32mm | |
Height | 19mm | |
Length | 11500mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section D | ||
Outer Length 11561mm | ||
Datum Length 11510mm | ||
Inside Length 11435mm | ||
Series Hi-Power | ||
Top Width 32mm | ||
Height 19mm | ||
Length 11500mm | ||