Gates Drive Belt, belt section D, 12200mm Length
- RS Stock No.:
- 211-8108
- Mfr. Part No.:
- D480 HI-POWER
- Manufacturer:
- Gates
Subtotal (1 unit)*
€795.02
(exc. VAT)
€977.87
(inc. VAT)
Temporarily out of stock
- Shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €795.02 |
*price indicative
- RS Stock No.:
- 211-8108
- Mfr. Part No.:
- D480 HI-POWER
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | D | |
Outer Length | 12323mm | |
Datum Length | 12272mm | |
Inside Length | 12197mm | |
Series | Hi-Power | |
Top Width | 32mm | |
Height | 19mm | |
Length | 12200mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section D | ||
Outer Length 12323mm | ||
Datum Length 12272mm | ||
Inside Length 12197mm | ||
Series Hi-Power | ||
Top Width 32mm | ||
Height 19mm | ||
Length 12200mm | ||