Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section SPB, 1260mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €26.88

    (exc. VAT)

    €33.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 4€26.88
    5 - 9€26.34
    10 - 24€25.75
    25 +€25.25

    *price indicative

    RS Stock No.:
    212-2324
    Mfr. Part No.:
    SPB1260 SUPERHC
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    SPB

    Outer Length

    1282mm

    Datum Length

    1260mm

    Inside Length

    1200mm

    Series

    Super HC

    Top Width

    16.3mm

    Height

    13mm

    Length

    1260mm

    Related links