Gates Drive Belt, belt section SPB, 1690mm Length
- RS Stock No.:
- 212-2335
- Mfr. Part No.:
- SPB1690 SUPERHC
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€35.87
(exc. VAT)
€44.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €35.87 |
5 - 9 | €35.15 |
10 - 24 | €34.44 |
25 + | €33.72 |
*price indicative
- RS Stock No.:
- 212-2335
- Mfr. Part No.:
- SPB1690 SUPERHC
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | SPB | |
Outer Length | 1712mm | |
Datum Length | 1690mm | |
Inside Length | 1630mm | |
Series | Super HC | |
Top Width | 16.3mm | |
Height | 13mm | |
Length | 1690mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section SPB | ||
Outer Length 1712mm | ||
Datum Length 1690mm | ||
Inside Length 1630mm | ||
Series Super HC | ||
Top Width 16.3mm | ||
Height 13mm | ||
Length 1690mm | ||