Gates Drive Belt, belt section SPB, 2700mm Length
- RS Stock No.:
- 212-2342
- Mfr. Part No.:
- SPB2720 SUPERHC
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€57.35
(exc. VAT)
€70.54
(inc. VAT)
Temporarily out of stock
- Shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €57.35 |
5 - 9 | €56.20 |
10 - 24 | €55.06 |
25 + | €53.92 |
*price indicative
- RS Stock No.:
- 212-2342
- Mfr. Part No.:
- SPB2720 SUPERHC
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | SPB | |
Outer Length | 2742mm | |
Datum Length | 2720mm | |
Inside Length | 2660mm | |
Series | Super HC | |
Top Width | 16.3mm | |
Height | 13mm | |
Length | 2700mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section SPB | ||
Outer Length 2742mm | ||
Datum Length 2720mm | ||
Inside Length 2660mm | ||
Series Super HC | ||
Top Width 16.3mm | ||
Height 13mm | ||
Length 2700mm | ||