Gates Drive Belt, belt section SPB, 3600mm Length
- RS Stock No.:
- 212-2352
- Mfr. Part No.:
- SPB3650 SUPERHC
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€76.76
(exc. VAT)
€94.41
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | €76.76 |
5 - 9 | €75.22 |
10 - 24 | €73.69 |
25 + | €72.14 |
*price indicative
- RS Stock No.:
- 212-2352
- Mfr. Part No.:
- SPB3650 SUPERHC
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | SPB | |
Outer Length | 3672mm | |
Datum Length | 3650mm | |
Inside Length | 3590mm | |
Series | Super HC | |
Top Width | 16.3mm | |
Height | 13mm | |
Length | 3600mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section SPB | ||
Outer Length 3672mm | ||
Datum Length 3650mm | ||
Inside Length 3590mm | ||
Series Super HC | ||
Top Width 16.3mm | ||
Height 13mm | ||
Length 3600mm | ||