Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section X17/BX, 1100mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €23.04

    (exc. VAT)

    €28.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€23.04
    5 - 9€22.60
    10 - 24€22.12
    25 +€21.66

    **price indicative

    RS Stock No.:
    217-1152
    Mfr. Part No.:
    X17 x 1100
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    X17/BX

    Outer Length

    1169mm

    Datum Length

    1140mm

    Inside Length

    1100mm

    Series

    SUPER TX

    Top Width

    17mm

    Height

    11mm

    Material

    Rubber

    Belt Type

    Raw Edge Belt

    Minimum Pulley Diameter

    90mm

    Length

    1100mm

    Related links