Login / Register to access your benefits
Recently searched

    SKF Wedge Belt, belt section XPA, 2060mm Length

    Subtotal (1 unit)**

    €19.40

    (exc. VAT)

    €23.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€19.40

    **price indicative

    RS Stock No.:
    267-8651
    Mfr. Part No.:
    PHG XPA2060EP
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SKF

    Belt Section

    XPA

    Outer Length

    2078mm

    Datum Length

    2060mm

    Inside Length

    2015mm

    Top Width

    12.7mm

    Height

    10mm

    Belt Type

    Open Ended Belt

    Length

    2060mm

    Related links