SKF Wedge Belt, belt section SPB, 2060mm Length
- RS Stock No.:
- 268-8937
- Mfr. Part No.:
- PHG SPB2060XP2
- Manufacturer:
- SKF
Subtotal (1 unit)**
€28.19
(exc. VAT)
€34.67
(inc. VAT)
Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €28.19 |
**price indicative
- RS Stock No.:
- 268-8937
- Mfr. Part No.:
- PHG SPB2060XP2
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Belt Section | SPB | |
Outer Length | 2082mm | |
Datum Length | 2060mm | |
Inside Length | 2000mm | |
Top Width | 16.3mm | |
Height | 13mm | |
Belt Type | Open Ended Belt | |
Length | 2060mm | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Belt Section SPB | ||
Outer Length 2082mm | ||
Datum Length 2060mm | ||
Inside Length 2000mm | ||
Top Width 16.3mm | ||
Height 13mm | ||
Belt Type Open Ended Belt | ||
Length 2060mm | ||