SKF Vee Belt, belt section 4L, 838mm Length
- RS Stock No.:
- 268-8729
- Mfr. Part No.:
- PHG 4L330XP
- Manufacturer:
- SKF
Subtotal (1 unit)**
€11.08
(exc. VAT)
€13.63
(inc. VAT)
Temporarily out of stock - back order for despatch 22-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €11.08 |
**price indicative
- RS Stock No.:
- 268-8729
- Mfr. Part No.:
- PHG 4L330XP
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Belt Section | 4L | |
Outer Length | 889mm | |
Datum Length | 876mm | |
Inside Length | 838mm | |
Top Width | 13mm | |
Height | 8mm | |
Belt Type | Looped Belt | |
Length | 838mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Belt Section 4L | ||
Outer Length 889mm | ||
Datum Length 876mm | ||
Inside Length 838mm | ||
Top Width 13mm | ||
Height 8mm | ||
Belt Type Looped Belt | ||
Length 838mm | ||