- RS Stock No.:
- 268-8749
- Mfr. Part No.:
- PHG 4L520XP
- Manufacturer:
- SKF
View all V & Wedge Belts
Temporarily out of stock - back order for despatch 02-01-2024, delivery within 2 working days
Price Each
€17.00
(exc. VAT)
€20.91
(inc. VAT)
units | Per unit |
1 + | €17.00 |
- RS Stock No.:
- 268-8749
- Mfr. Part No.:
- PHG 4L520XP
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.
Excellent flexibility
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure
Specifications
Attribute | Value |
Length | 1321mm |
Top Width | 13mm |
Belt Section | L |
Inside Length | 1321mm |
Belt Type | Looped Belt |