Login / Register to access your benefits
Recently searched

    SKF Wedge Belt, belt section SPA, 1700mm Length

    Subtotal (1 unit)*

    €14.18

    (exc. VAT)

    €17.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 29 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€14.18

    *price indicative

    RS Stock No.:
    268-8899
    Mfr. Part No.:
    PHG SPA1700XP2
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Belt Section

    SPA

    Outer Length

    1718mm

    Datum Length

    1700mm

    Inside Length

    1655mm

    Top Width

    12.7mm

    Height

    10mm

    Belt Type

    Open Ended Belt

    Length

    1700mm

    Related links