OPTIBELT Drive Belt, belt section B/17, 2280mm Length
- RS Stock No.:
- 282-5751
- Mfr. Part No.:
- 17 x 2240
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€29.18
(exc. VAT)
€35.89
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €29.18 |
**price indicative
- RS Stock No.:
- 282-5751
- Mfr. Part No.:
- 17 x 2240
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | B/17 | |
Inside Length | 2240mm | |
Series | VB S=C Plus | |
Top Width | 17mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 112mm | |
Length | 2280mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section B/17 | ||
Inside Length 2240mm | ||
Series VB S=C Plus | ||
Top Width 17mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 112mm | ||
Length 2280mm | ||