Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section 25, 5660mm Length

    Subtotal (1 unit)**

    €125.69

    (exc. VAT)

    €154.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€125.69

    **price indicative

    RS Stock No.:
    282-6043
    Mfr. Part No.:
    25 x 5600
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    25

    Inside Length

    5600mm

    Series

    VB S=C Plus

    Top Width

    25mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    250mm

    Length

    5660mm

    Related links